Fastron 1008F-1R8K-01 technical specifications.
| Core Material | Ferrite |
| Height | 1mm |
| Inductance | 1.8uH |
| Length | 2.84mm |
| Max DC Current | 600mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 28 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.3GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron 1008F-1R8K-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.