The 1008F-4R7K-04 is a ferrite wirewound inductor with a nominal inductance of 4.7uH and a tolerance of 10%. It has a maximum DC current rating of 0.4A and a maximum DC resistance of 1.68 ohms. The inductor is available in a 1008 case size and measures 2.9mm in length, 2.1mm in height, and 2.8mm in depth. The operating temperature range is from -40 to 85 degrees Celsius.
Fastron 1008F-4R7K-04 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ferrite |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.4A |
| Max DC Resistance | 1.68Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 90M(Typ)Hz |
| Case Size | 1008 |
| Product Length | 2.9mm |
| Height | 2.1mm |
| Product Depth | 2.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 1008F-4R7K-04 to view detailed technical specifications.
No datasheet is available for this part.