Fastron 11P-103J-50 technical specifications.
| Core Material | Ferrite |
| Diameter | 12mm |
| Inductance | 10mH |
| Lead Pitch | 5mm |
| Length | 16mm |
| Max DC Current | 110mA |
| Packaging | Bulk |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 350kHz |
| Series | 03 |
| Shielding | Unshielded |
| Termination | Radial |
| Test Frequency | 79kHz |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 11P-103J-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.