Inductor Pluggable Shielded Wirewound 12000uH 5% 20KHz 50Q-Factor Ferrite 0.1A 24Ohm DCR RDL T/R
Fastron 11P-123J-51 technical specifications.
| Type | Pluggable |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 12000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 20KHz |
| Maximum DC Current | 0.1A |
| Max DC Resistance | 24Ohm |
| Minimum Quality Factor | 50 |
| Minimum Self Resonant Frequency | 0.32MHz |
| Lead Style | Radial |
| Height | 15mm |
| Product Diameter | 12mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 11P-123J-51 to view detailed technical specifications.
No datasheet is available for this part.