Fastron 11P-183J-50 technical specifications.
| Inductance | 18mH |
| Max DC Current | 85mA |
| Package Quantity | 500 |
| Q Factor | 50 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 280kHz |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 11P-183J-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.