Fastron 11P-393K-50 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -55 |
| Package Length | 15 |
| Tolerance | 10 |
| Inductance-Nom (L) | 39000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 62 |
| Rated Current-Max | 0.06 |
| Self Resonance Frequency | 0.19 |
| Manufacturer Series | 11P |
| Quality Factor-Min (at L-nom) | 50 |
| Series | 11P |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fastron 11P-393K-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.