This shielded wirewound inductor features a ferrite core and a radial lead style. It has an inductance of 10,000uH with a tolerance of 5% and is tested at 20KHz. The maximum DC current is 0.15A and the maximum DC resistance is 15.78 ohms. The inductor is designed for through-hole mounting and has a height of 15mm and a product diameter of 10.5mm. It operates over a temperature range of -55 to 85 degrees Celsius.
Fastron 11PHC-103J-51 technical specifications.
| Type | Pluggable |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 10000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 20KHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 15.78Ohm |
| Lead Style | Radial |
| Height | 15mm |
| Product Diameter | 10.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 11PHC-103J-51 to view detailed technical specifications.
No datasheet is available for this part.