This shielded wirewound inductor features a ferrite core and a radial lead style. It has an inductance of 18,000 microhenries with a tolerance of 5% and is tested at a frequency of 20 kHz. The maximum DC current is 0.12 amps and the maximum DC resistance is 32.2 ohms. It has a product diameter of 10.5mm and a height of 15mm. The operating temperature range is from -55 to 85 degrees Celsius.
Fastron 11PHC-183J-51 technical specifications.
| Type | Pluggable |
| Technology | Wirewound |
| Protection Style | Shielded |
| Core Material | Ferrite |
| Inductance | 18000uH |
| Tolerance | 5% |
| Inductance Test Frequency | 20KHz |
| Maximum DC Current | 0.12A |
| Max DC Resistance | 32.2Ohm |
| Lead Style | Radial |
| Height | 15mm |
| Product Diameter | 10.5mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 11PHC-183J-51 to view detailed technical specifications.
No datasheet is available for this part.