Fastron 11PHC-273K-50 technical specifications.
| Core Material | Ferrite |
| DC Resistance (DCR) | 47R |
| Inductance | 27mH |
| Lead Diameter | 0.8mm |
| Lead Pitch | 5mm |
| Length | 15mm |
| Max DC Current | 140mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 11PHC |
| Shielding | Unshielded |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 11PHC-273K-50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.