Fastron 1206AS-4R7K-08 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 4.7uH |
| Tolerance | 10% |
| Inductance Test Frequency | 35MHz |
| Maximum DC Current | 0.12A |
| Max DC Resistance | 7.2Ohm |
| Minimum Quality Factor | 20 |
| Minimum Self Resonant Frequency | 120M(Typ)Hz |
| Case Size | 1206 |
| Product Length | 4mm |
| Height | 1.5mm |
| Product Depth | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 1206AS-4R7K-08 to view detailed technical specifications.
No datasheet is available for this part.