Fastron 1206AS-R15J-01 technical specifications.
| Package/Case | 1206 |
| Core Material | Ceramic |
| Height | 1.5mm |
| Inductance | 150nH |
| Length | 2.5mm |
| Material | Ceramic |
| Max DC Current | 750mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 65 |
| Resistance | 310mR |
| Sample Rate (Hz) | 100MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron 1206AS-R15J-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.