The 1206AS-R56J-08 is a surface mount ceramic wirewound inductor with a type of RF chip and a molded/unshielded protection style. It has an inductance of 0.56uH and a tolerance of 5%. The inductor's maximum DC current is 0.46A and maximum DC resistance is 1.34 ohms. The minimum quality factor is 45 and the minimum self resonant frequency is 470MHz. The inductor is available in a 1206 case size with a product length of 4mm, height of 1.5mm, and product depth of 2.5mm. It operates between -40°C and 150°C.
Fastron 1206AS-R56J-08 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 0.56uH |
| Tolerance | 5% |
| Inductance Test Frequency | 50MHz |
| Maximum DC Current | 0.46A |
| Max DC Resistance | 1.34Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 470M(Typ)Hz |
| Case Size | 1206 |
| Product Length | 4mm |
| Height | 1.5mm |
| Product Depth | 2.5mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 1206AS-R56J-08 to view detailed technical specifications.
No datasheet is available for this part.