Fastron 1206F-2R2K-01 technical specifications.
| Package/Case | 1206 |
| Core Material | Ferrite |
| Current Rating | 300mA |
| Inductance | 2.2uH |
| Max DC Current | 300mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Q Factor | 25 |
| RoHS Compliant | Yes |
| Series Resistance | 1.3R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 1206F-2R2K-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.