Fastron 1210AS-082J-01 technical specifications.
| Package/Case | 1210 |
| Core Material | Ceramic |
| Height | 2.4mm |
| Inductance | 82nH |
| Length | 3.8mm |
| Max DC Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 60 |
| Resistance | 220mR |
| Self Resonant Frequency | 1GHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 350MHz |
| Tolerance | 5% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron 1210AS-082J-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.