Fastron 1210AS-100K-01 technical specifications.
| Package/Case | 1210 |
| Core Material | Ceramic |
| Current Rating | 160mA |
| Height | 2.4mm |
| Inductance | 10uH |
| Length | 3.8mm |
| Max DC Current | 160mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 17 |
| Self Resonant Frequency | 38MHz |
| Series | 1210AS |
| Series Resistance | 6R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.000564oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron 1210AS-100K-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
