Fastron 1210AS-6R8K-01 technical specifications.
| Package/Case | 1210 |
| Core Material | Ceramic |
| Current Rating | 210mA |
| Height | 2.4mm |
| Inductance | 6.8uH |
| Length | 3.8mm |
| Max DC Current | 210mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 15 |
| Resistance | 5.2R |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 60MHz |
| Series | 1210AS |
| Series Resistance | 5.2R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron 1210AS-6R8K-01 to view detailed technical specifications.
No datasheet is available for this part.