Fastron 1210AS-R22J-01 technical specifications.
| Package/Case | 1210 |
| Core Material | Ceramic |
| Current Rating | 790mA |
| Height | 2.4mm |
| Inductance | 220nH |
| Length | 3.8mm |
| Max DC Current | 790mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 50 |
| Self Resonant Frequency | 650MHz |
| Series | 1210AS |
| Series Resistance | 350mR |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron 1210AS-R22J-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.