The 1210AS-R47K-01 is a wirewound inductor with a type of RF chip and a ceramic core material. It has a molded/unshielded protection style and a case size of 1210. The inductor has an inductance of 0.47uH with a tolerance of 10% and a minimum quality factor of 45. It operates within a temperature range of -40 to 150 degrees Celsius.
Fastron 1210AS-R47K-01 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 0.47uH |
| Tolerance | 10% |
| Inductance Test Frequency | 25MHz |
| Maximum DC Current | 0.61A |
| Max DC Resistance | 0.6Ohm |
| Minimum Quality Factor | 45 |
| Minimum Self Resonant Frequency | 450MHz |
| Case Size | 1210 |
| Product Length | 3.8mm |
| Height | 2.4mm |
| Product Depth | 3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 1210AS-R47K-01 to view detailed technical specifications.
No datasheet is available for this part.