Fastron 1210AS-R82J-01 technical specifications.
| Core Material | Ceramic |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Shielding | Unshielded |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 1210AS-R82J-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.