
This ferrite fixed inductor features an inductance of 15uH and a maximum DC current of 280mA. It has a tolerance of 10% and is packaged in a 1210 SMD package. The inductor is unshielded and has a Q factor of 27. It is available in quantities of 800 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Inductance | 15uH |
| Max DC Current | 280mA |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 27 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |