Fastron 1210F-5R6K-01 technical specifications.
| Package/Case | 1210 |
| Core Material | Ferrite |
| Inductance | 5.9uH |
| Max DC Current | 375mA |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 1210F-5R6K-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.