Inductor Power Chip Shielded Wirewound 10uH 30% 1MHz Ferrite 870mA 276mOhm DCR 1212 T/R
Fastron 1212FPS-100N-01 technical specifications.
| Current Rating | 870mA |
| Resistance | 0.276R |
| RoHS Compliant | Yes |
| Series Resistance | 276mR |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 1212FPS-100N-01 to view detailed technical specifications.
No datasheet is available for this part.