Fastron 1212FPS-150N-01 technical specifications.
| Current Rating | 650mA |
| Resistance | 0.422R |
| RoHS Compliant | Yes |
| Series Resistance | 422mR |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 1212FPS-150N-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
