Fastron 1616FPS-R82N-01 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 4A |
| DC Resistance (DCR) | 20.8MR |
| Inductance | 0.82uH |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series Resistance | 20.8mR |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 1616FPS-R82N-01 to view detailed technical specifications.
No datasheet is available for this part.