Fastron 1616FPS1R0N01 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 3.7A |
| DC Resistance (DCR) | 24.7MR |
| Inductance | 1uH |
| Packaging | Tape and Reel |
| Series Resistance | 24.7mR |
| Tolerance | 30% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 1616FPS1R0N01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.