
The 1812AF-150K-01 is a ferrite inductor from Fastron with a core material of ferrite and ceramic. It has a current rating of 290mA and a maximum operating temperature of 125°C. The inductor is available in a 1812 package and is RoHS compliant. It has a self-resonant frequency of 40MHz and a Q factor of 42. The inductor is unshielded and has a series resistance of 2.5R.
Fastron 1812AF-150K-01 technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite, Ceramic |
| Current Rating | 290mA |
| Height | 3.65mm |
| Inductance | 15uH |
| Length | 4.9mm |
| Max DC Current | 290mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 42 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 40MHz |
| Series | 1812AF |
| Series Resistance | 2.5R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Weight | 0.000952oz |
| Width | 3.8mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron 1812AF-150K-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.