Fastron 1812AF-180K-01 technical specifications.
| Package/Case | 1812 |
| Core Material | Ferrite, Ceramic |
| Inductance | 18uH |
| Max DC Current | 270mA |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 1812AF-180K-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.