Fastron 1812AFTC-401J-01 technical specifications.
| Type | RFID Transponder Coil |
| Technology | Wirewound |
| Core Material | Ceramic/Ferrite |
| Inductance | 400uH |
| Tolerance | 5% |
| Inductance Test Frequency | 125KHz |
| Max DC Resistance | 12.4Ohm |
| Minimum Quality Factor | 18(Typ) |
| Minimum Self Resonant Frequency | 1.8MHz |
| Case Size | 1812 |
| Product Length | 4.9mm |
| Height | 3.65mm |
| Product Depth | 3.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 1812AFTC-401J-01 to view detailed technical specifications.
No datasheet is available for this part.