Fastron 1812AS-100K-01 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Package Length | 4.9 |
| Tolerance | 10 |
| Package Width | 3.8 |
| Package Height | 3.4 |
| Inductance-Nom (L) | 10 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 7.7 |
| Rated Current-Max | 0.19 |
| Self Resonance Frequency | 80 |
| Manufacturer Series | 1812ASSERIES |
| Quality Factor-Min (at L-nom) | 38 |
| Series | 1812AS SERIES |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fastron 1812AS-100K-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.