The 1812AS-1R8K-01 is a wirewound inductor from Fastron with a type of RF Chip and molded/unshielded protection style. It features a ceramic core material and a maximum DC current of 0.38A. The inductor has a maximum DC resistance of 2 ohms and a minimum quality factor of 60. It operates within a temperature range of -40 to 150 degrees Celsius.
Fastron 1812AS-1R8K-01 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 1.8uH |
| Tolerance | 10% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.38A |
| Max DC Resistance | 2Ohm |
| Minimum Quality Factor | 60 |
| Minimum Self Resonant Frequency | 200MHz |
| Case Size | 1812 |
| Product Length | 4.9mm |
| Height | 3.4mm |
| Product Depth | 3.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 1812AS-1R8K-01 to view detailed technical specifications.
No datasheet is available for this part.