This 5.6uH inductor features a wirewound construction with a ceramic core material and a molded/unshielded protection style. It has a tolerance of 2% and a maximum DC current rating of 0.22A. The inductor is designed for surface mount applications and has a case size of 1812. Operating temperature range is from -40°C to 150°C.
Fastron 1812AS-5R6G-04 technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Protection Style | Molded/Unshielded |
| Core Material | Ceramic |
| Inductance | 5.6uH |
| Tolerance | 2% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.22A |
| Max DC Resistance | 5.7Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 105M(Typ)Hz |
| Case Size | 1812 |
| Product Length | 4.9mm |
| Height | 3.4mm |
| Product Depth | 3.8mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 1812AS-5R6G-04 to view detailed technical specifications.
No datasheet is available for this part.