Fastron 1812CMF-101X-04 technical specifications.
| Type | Data Line/Signal Line |
| Number of Lines | 2 |
| Configuration | Dual |
| Inductance | 100uH |
| Impedance | 5.8k@10MHzOhm |
| Test Frequency | 100kHz |
| Maximum DC Current | 0.15A |
| Max DC Resistance | 2Ohm |
| Minimum Insulation Resistance | 10MOhm |
| Voltage Rating | 50VDC |
| Withstand Voltage | 125VDC |
| Mounting | Surface Mount |
| Product Length | 4.7mm |
| Product Depth | 3.4mm |
| Height | 2.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 1812CMF-101X-04 to view detailed technical specifications.
No datasheet is available for this part.