Fastron 4408AF-103K-04 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 9.2 |
| Tolerance | 10 |
| Package Width | 3.2 |
| Package Height | 2.84 |
| Inductance-Nom (L) | 10000 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 111.6 |
| Self Resonance Frequency | 0.31 |
| Manufacturer Series | 4408AF |
| Quality Factor-Min (at L-nom) | 30 |
| Series | 4408AF |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fastron 4408AF-103K-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.