Fastron 4408AF-401K-08 technical specifications.
| Type | RFID Transponder Coil |
| Technology | Wirewound |
| Core Material | Ceramic/Ferrite |
| Inductance | 400uH |
| Tolerance | 10% |
| Inductance Test Frequency | 125KHz |
| Max DC Resistance | 6.8Ohm |
| Minimum Quality Factor | 27 |
| Minimum Self Resonant Frequency | 1.1MHz |
| Case Size | 4408 |
| Product Length | 11.6mm |
| Height | 2.84mm |
| Product Depth | 3.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 4408AF-401K-08 to view detailed technical specifications.
No datasheet is available for this part.