The 4408AF-492K-04 is a surface mount general purpose inductor with a nominal inductance of 4900uH and a tolerance of 10%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The inductor is available in a 3612 package with a length of 9.2mm, a width of 3.2mm, and a height of 2.84mm.
Fastron 4408AF-492K-04 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 9.2 |
| Tolerance | 10 |
| Package Width | 3.2 |
| Package Height | 2.84 |
| Inductance-Nom (L) | 4900 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 80 |
| Self Resonance Frequency | 0.38 |
| Manufacturer Series | 4408AF |
| Quality Factor-Min (at L-nom) | 29 |
| Series | 4408AF |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fastron 4408AF-492K-04 to view detailed technical specifications.
No datasheet is available for this part.