The 4408AF-812K-04 is a surface mount fixed inductor from Fastron with a nominal inductance of 8100uH and a minimum quality factor of 28. It operates over a temperature range of -55 to 125C and has a DC resistance of 125. The inductor is packaged in a 3612 case with dimensions of 9.2x3.2x2.84mm.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 9.2 |
| Tolerance | 10 |
| Package Width | 3.2 |
| Package Height | 2.84 |
| Inductance-Nom (L) | 8100 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 125 |
| Self Resonance Frequency | 0.31 |
| Manufacturer Series | 4408AF |
| Quality Factor-Min (at L-nom) | 28 |
| Series | 4408AF |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |