
The 4408AF482J08 inductor from Fastron features a ferrite and ceramic core material with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a package quantity of 1000 and is available in a tape and reel packaging. The inductor measures 11.6mm in length, 3.2mm in width, and 2.84mm in height. It has a self-resonant frequency of 380kHz and a series resistance of 80R.
Fastron 4408AF482J08 technical specifications.
| Package/Case | 4408 |
| Core Material | Ferrite, Ceramic |
| Height | 2.84mm |
| Inductance | 4.8mH |
| Length | 11.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Q Factor | 29 |
| Self Resonant Frequency | 380kHz |
| Series | 4408AF |
| Series Resistance | 80R |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron 4408AF482J08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
