Fastron 4408AQ-722G-04 technical specifications.
| Type | RFID Transponder Coil |
| Technology | Wirewound |
| Core Material | Ceramic/Ferrite |
| Inductance | 7200uH |
| Tolerance | 2% |
| Inductance Test Frequency | 125KHz |
| Max DC Resistance | 88Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 0.381MHz |
| Case Size | 4408 |
| Product Length | 11.35mm |
| Height | 2.8mm |
| Product Depth | 3.3mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Fastron 4408AQ-722G-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.