Fastron 4408AQ-722J-08 technical specifications.
| Number of Terminals | 2 |
| Number of Functions | 1 |
| Tolerance | 5 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 7200 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | NO |
| Inductor Application | RF INDUCTOR |
| DC Resistance | 88 |
| Test Frequency | 0.125 |
| Self Resonance Frequency | 0.381 |
| Quality Factor-Min (at L-nom) | 40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fastron 4408AQ-722J-08 to view detailed technical specifications.
No datasheet is available for this part.