Fastron 4513FP-401J-08 technical specifications.
| Package/Case | 4513 |
| Core Material | Ferrite, Plastic |
| Height | 2.3mm |
| Inductance | 400uH |
| Length | 11.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Q Factor | 20 |
| Self Resonant Frequency | 6.34MHz |
| Series | 4513 FP |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 3.55mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron 4513FP-401J-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.