Fastron 77A-103M technical specifications.
| Package/Case | Axial |
| Current Rating | 300mA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 77A-103M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.