Fastron 77A-103M-01 technical specifications.
| Diameter | 11mm |
| Inductance | 10mH |
| Length | 26mm |
| Max DC Current | 300mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 77A |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 77A-103M-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.