Fastron 77A-330M-01 technical specifications.
| Inductance | 33uH |
| Length | 26mm |
| Max DC Current | 3.5A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 77A-330M-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.