Fastron 77A-501M-00 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Package Length | 26 |
| Tolerance | 20 |
| Inductance-Nom (L) | 500 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| DC Resistance | 0.84 |
| Rated Current-Max | 1.2 |
| Series | 77A |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.50.80.00 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Fastron 77A-501M-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.