Fastron 77A-5R6M-01 technical specifications.
| Diameter | 8mm |
| Inductance | 5.6uH |
| Lead Free | Contains Lead |
| Length | 26mm |
| Max DC Current | 8A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 77A |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 77A-5R6M-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.