Fastron 77A-682M technical specifications.
| Package/Case | Axial |
| Current Rating | 350mA |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 77A-682M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.