This 11mm axial lead fixed inductor from Fastron has a nominal inductance of 6.8mH with a tolerance of 20%. It is designed to handle a maximum DC current of 350mA. The inductor is packaged in tape and reel format and is compliant with RoHS regulations. Note that this inductor contains lead, making it non-compliant with lead-free requirements.
Fastron 77A-682M-01 technical specifications.
| Diameter | 11mm |
| Inductance | 6.8mH |
| Lead Free | Contains Lead |
| Length | 26mm |
| Max DC Current | 350mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 77A |
| Termination | Axial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Fastron 77A-682M-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
