
Fastron CCSH-102J technical specifications.
| Current Rating | 200mA |
| Q Factor | 45 |
| Series Resistance | 3.8R |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Fastron CCSH-102J to view detailed technical specifications.
No datasheet is available for this part.