Fastron CCSH-271J-04 technical specifications.
| Package/Case | Molded |
| Core Material | Ferrite |
| DC Current | 370mA |
| DC Resistance (DCR) | 1.3R |
| Depth | 6.1mm |
| Inductance | 270uH |
| Length | 15mm |
| Max DC Current | 370mA |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Package Quantity | 750 |
| Packaging | Tape and Reel |
| Q Factor | 45 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 1.8MHz |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| Test Frequency | 20kHz |
| Tolerance | 5% |
| Width | 6mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron CCSH-271J-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.