Fastron CCSH-333J-04 technical specifications.
| Core Material | Ferrite |
| DC Resistance (DCR) | 150R |
| Height | 6mm |
| Inductance | 33mH |
| Length | 15.2mm |
| Max DC Current | 35mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Q Factor | 30 |
| RoHS Compliant | Yes |
| Self Resonant Frequency | 200kHz |
| Series | CCSH |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Fastron CCSH-333J-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.